• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7674010 Douglas & Irwin bits 18 mm Total length 400 mm Hex shank 1 pc(s)

1/2
Product type
Douglas & Irwin bits
Drill hole Ø
18 mm
Material suitability
Wood
Tool holder
Hex shank
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spiral length: 325 mm
Product type

Douglas & Irwin bits

Drill hole Ø

18 mm

Material suitability

Wood

Tool holder

Hex shank

Content

1 pc(s)

Working length

325 mm

Total length

400 mm

(Ø)

18 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469018 Wolfcraft 7674010 Douglas & Irwin bits 18 mm Total length 400 mm Hex shank 1 pc(s)

Description

Features

  • For wood beams and connections, thick woods fully tempered quality steel hardened cutting sizes for high-precision Roughing tap and cut extra-deep spiralisierte spurs, rounded clamping grooves for optimum chip removal
  • Packaging: plastic bag of card.

Hints

This text is machine translated.