• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7754010 Carbide metal Concrete twist drill bit 14 mm Total length 150 mm Cylinder shank 1 pc(s)

1/2
Product type
Concrete twist drill bit
Drill hole Ø
14 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
85 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spiral length: 85 mm
Product type

Concrete twist drill bit

Drill hole Ø

14 mm

Material

Carbide metal

Material suitability

Masonry

Stone

Concrete

Working length

85 mm

Content

1 pc(s)

Total length

150 mm

Tool holder

Cylinder shank

Length

150 mm

(Ø)

14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469070 Wolfcraft 7754010 Carbide metal Concrete twist drill bit 14 mm Total length 150 mm Cylinder shank 1 pc(s)

Description

Features

  • For masonry, stone, concrete, plastic, marble, ceramic precision-ground carbide plate, diamond-ground soldering with copper in the special process heat-resistant up to 500°C extra low ground helical groove in accordance with DIN 8039
  • Material: HM tip angle: 130°.

Hints

This text is machine translated.