• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7926010 Carbide metal Masonry pilot drill bit 16 mm Total length 400 mm Hex shank 1 pc(s)

1/2
Product type
Masonry pilot drill bit
Drill hole Ø
16 mm
Material
Carbide metal
Material suitability
Stone
Masonry
Concrete
Working length
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Spiral length: 300 mm
Product type

Masonry pilot drill bit

Drill hole Ø

16 mm

Material

Carbide metal

Material suitability

Stone

Masonry

Concrete

Working length

300 mm

Content

1 pc(s)

Total length

400 mm

Tool holder

Hex shank

Length

400 mm

(Ø)

16 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469161 Wolfcraft 7926010 Carbide metal Masonry pilot drill bit 16 mm Total length 400 mm Hex shank 1 pc(s)

Description

Features

  • For rotary and impact drills, for brick walls, concrete, natural stones, artificial stones, marble, tiles; high-quality steel, strong core, TCT cutting plate, tough, wear-resistant, according to DIN 8039, version: sand blasted, material: TCT, point angle 130°.

Hints

This text is machine translated.