• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 7975010 Tile and glass drill bit 5 mm Total length 90 mm Cylinder shank 1 pc(s)

1/2
Product type
Tile and glass drill bit
Drill hole Ø
5 mm
Material
Carbide metal
Material suitability
Tiles
Ceramic
Glass
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Tile and glass drill bit

Drill hole Ø

5 mm

Material

Carbide metal

Material suitability

Tiles

Ceramic

Glass

Content

1 pc(s)

Total length

90 mm

Tool holder

Cylinder shank

(Ø)

5 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 469182 Wolfcraft 7975010 Tile and glass drill bit 5 mm Total length 90 mm Cylinder shank 1 pc(s)

Description

For glass, glass windows, mirrors, bottles, ceramic, porcelain. Precisely ground, Lance-shaped carbide plate. Only in the right motion with low number of revolutions and low pressure drilling, with water, turpentine or kerosene cool.

Features

  • For glass, glass panes, mirrors, bottles, ceramics, porcelain, exactly ground, lance-shaped carbide plate, material: TCT, only for clockwise rotation at low speed and low pressure, to be cooled with water,
  • turpentine or petroleum.

Hints

This text is machine translated.