• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8310000 Diamond cutting disc 115 mm 1 pc(s) Concrete, Clinker, Natural stone, Pumice, Flintlime brick

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PER LASER Univ diamond.cutting disc 115mm

  • Particularly high cutting performance
  • Long life
  • Maximum security

Technical specifications

Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Rotational speed (max.)

13.300 U/min

Material suitability

Concrete

Clinker

Natural stone

Pumice

Flintlime brick

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436584 Wolfcraft 8310000 Diamond cutting disc 115 mm 1 pc(s) Concrete, Clinker, Natural stone, Pumice, Flintlime brick

Description

The universal diamond cutting wheel FOR EACH LASER is suitable for Ideal for use on masonry, building materials, concrete products and reinforced concrete. It is laser welded, giving you maximum safety in use. The large segment height of 10 mm provides for an especially high cutting performance and a long service life. The segmented diamond cutting wheel is available in the sizes Ø 115, 125 and 230 mm. By means of its intake of 22.23 mm it is compatible with all conventional hand-held angle grinders. The diamond cutting wheel is certified according to DIN EN 13236 and OSA - you therefore rely on a safe quality product. Please observe the safety and operating instructions.

This text is machine translated.

Scope of delivery

  • 1 PER LASER Univ diamond.cutting disc 115mm

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.