• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8318000 Diamond cutting disc 125 mm 1 pc(s) Pumice, Stone

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diamond cutting solid univ ø125mm HP

  • High cutting performance
  • Long life
  • Maximum security

Technical specifications

Product type

Diamond cutting disc

Features

Diamond

Content

1 pc(s)

(Ø)

125 mm

Type

Disc

Bore Ø

22.23 mm

Rotational speed (max.)

12.200 U/min

Material suitability

Pumice

Stone

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436592 Wolfcraft 8318000 Diamond cutting disc 125 mm 1 pc(s) Pumice, Stone

Description

The universal diamond cutting wheel SOLID UNIVERSAL is suitable for use with Ideal on masonry and building materials. It is sintered in a hot-press method, which gives you maximum security when using it. The large segment height of 7 mm provides for high cutting performance and a long service life. The segmented diamond cutting wheel is available in the sizes Ø 115, 125 and 230 mm. By means of its intake of 22.23 mm it is compatible with all conventional hand-held angle grinders. The diamond cutting wheel is certified according to DIN EN 13236 and OSA - you therefore rely on a safe quality product. Please observe the safety and operating instructions.

This text is machine translated.

Scope of delivery

  • 1 Diamond-cut solid univ ø125mm HP

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.