• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 8462000 Diamond cutting disc 115 mm 10 pc(s) Stainless steel (non-corrosive), Metal

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stainless ø115x1,0x22,2mmBox cutting discs

  • Excellent cutting performance
  • Low development of heat
  • Long tool life

Technical specifications

Product type

Diamond cutting disc

Features

Diamond

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Rotational speed (max.)

13.300 U/min

Material suitability

Stainless steel (non-corrosive)

Metal

Dim

(Ø) 115 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436594 Wolfcraft 8462000 Diamond cutting disc 115 mm 10 pc(s) Stainless steel (non-corrosive), Metal

Description

The cutting wheels for cutting sheet metal, profiles, pipes and solid material made of stainless steel impress thanks to their extra thin design with low-resistance work and clean cutting edges. Thanks to the low heat development, the risk of discoloration and material distortion is very low. The optimal mixing ratio of the zirconium oxide allows you to use an excellent cutting performance with long tool life. A double fiber fabric has been incorporated for maximum safety in the separation process. The product is available in the diameters 115 mm, 125 mm and 230 mm and can be mounted at all commercially available angle grinders with the help of 22.23 mm diameter. The separating discs are certified according to OSA and DIN EN 12413. They therefore rely on a safe quality product. Observe the safety and operating instructions.

This text is machine translated.

Scope of delivery

  • 10 cutting disks Inox ø115x1,0x22,2mmBox

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.