• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft TS 850 5501000 Sack barrow folding Aluminium (die-cast) Load capacity (max.): 100 kg

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Folded Dimensions: 500 x 820 x 77 mm
Dim

(L x W x H) 700 cm x 540 mm x 1110 mm

Product type

Sack barrow

Material

Aluminium (die-cast)

Factory colour

Silver

Black

Height

1110 mm

Transport equipment features

folding

Weight

5.6 kg

Tyre material

Solid rubber

Width

540 mm

Length

700 cm

Shovel width

490 mm

Shovel length

290 mm

Load capacity (max.)

100 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168858 Wolfcraft TS 850 5501000 Sack barrow folding Aluminium (die-cast) Load capacity (max.): 100 kg

Description

Features

  • Thanks to the sophisticated fast folding mechanism is always in hand
  • Retractable handle with central locking button for comfortable handling
  • Easy Nse through stable cross rod
  • Derundete cross rod, ideal for the transport of circular objects
  • Rounded handle bar for easy access even with bulky transport goods
  • By clever 3-point fixing with many hanging options extremely versatile
  • The height of 110 cm allows ergonomic and fatigue-free transport
  • Large stage-suitable proőlrader allow it to be used outdoors.
  • This text is machine translated.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)