• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft TS 600 5505000 Sack barrow folding Aluminium (die-cast) Load capacity (max.): 70 kg

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Transport system TS600

  • Compact and light, practical folding mechanism opens the wheels and bucket synchronously
  • Max. 70 kg load carrying capacity, 2-point fixing
  • Rounded cross bar, Ideal for the transport of round objects

Technical specifications

  • Folded dimensions 430 x 730 x 60 mm
  • Working height(s) 1,040 mm
Dim

(L x W x H) 700 cm x 430 mm x 1050 mm

Product type

Sack barrow

Material

Aluminium (die-cast)

Factory colour

Silver

Black

Height

1050 mm

Transport equipment features

folding

Weight

3.9 kg

Tyre material

Solid rubber

Width

430 mm

Length

700 cm

Shovel width

420 mm

Shovel length

290 mm

Load capacity (max.)

70 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1168859 Wolfcraft TS 600 5505000 Sack barrow folding Aluminium (die-cast) Load capacity (max.): 70 kg

Description

The transport system TS 600 is your handy and light everyday assistant for medium heavy loads up to 70 kg. With the small folding dimension of 43 x 73 x 6 cm and the light weight of only 3.9 kg, it is Ideal while traveling. Wheels and shovel, fold in and out again with just one grip. Thus, the TS 600 fits in every vehicle and is always quickly at hand while shopping. The rounded handle bar is easily extendable up to 105 cm for tireless and ergonomic transport. The 42 x 27 cm large shovel offers you sufficient area for the most common transportation goods. The integrated clamping band with its 2-point fixing offers versatile mounting possibilities. Through puncture-proof tires, the TS 600 is suitable for interior and also for exterior areas.

This text is machine translated.

Features

  • 70 kg load capacity (max. 40 kg on stairs), Ideal for medium load
  • Convenient automatic folding opens the wheels and shovel synchronously for effortless handling
  • Back-friendly thanks to height-adjustable handle
  • Comfortable gripping and hand clearance even in bulky goods transported thanks to rounded handle bar
  • Secure transport of round objects through curved cross bar
  • 2-point fixing with many hanging options for versatile security options
  • Very handy thanks to its low weight of 3.9 kg
  • Space-saving storage thanks to small folding design

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)