• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TR00000001 TR00000001 Dolly folding, height-adjustable Load capacity (max.): 120 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 450 cm x 350 mm x 400 mm

Product type

Dolly

Dimensions folded

275 x 495 x 730 mm

Factory colour

Blue

White

Black

Height

400 mm

Transport equipment features

folding

height-adjustable

Weight

4000 g

Width

350 mm

Length

450 cm

Load capacity (max.)

120 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483282 Makita TR00000001 TR00000001 Dolly folding, height-adjustable Load capacity (max.): 120 kg

Description

With the trolley, up to three MAKPAC of size 4, or even 11 MACPAC of size 1 can be transported simultaneously. With height adjustment as well as a strap, for a secure hold of the MAKPAC-drum. The total weight of max. 120 kg should not be exceeded; for trains (stairs) max. 60 kg.

This text is machine translated.

Features

  • Robust and light frame constructionRubberized and ball bearing wheels, thus especially smooth runningAttach safety belt without tools and adjust in heightRubberized gripsHeight-adjustable telescopic slide-out

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)