• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SWXTI-MT515 Sack barrow folding Aluminium Load capacity (max.): 250 kg

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Multi-purpose sack truck

  • 2 in 1: as sack barrow and platform trucks can be used
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 1180 x 520 x 1120 mm

Product type

Sack barrow

Material

Aluminium

Factory colour

Silver

Height

1120 mm

Transport equipment features

folding

Weight

17 kg

Tyre material

Inflatable

Width

520 mm

Length

1180 mm

Load capacity (max.)

250 kg

Depth

510 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1503562 STANLEY SWXTI-MT515 Sack barrow folding Aluminium Load capacity (max.): 250 kg

User & Safety Instructions

User & Safety Instructions 1503562 STANLEY SWXTI-MT515 Sack barrow folding Aluminium Load capacity (max.): 250 kg

Description

Features

  • Easy-to-use, foldable sack truck and platform wagon
  • Compact light-weight design
  • In a few seconds to open and close
  • The important parts are made from aluminum.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)