• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY SXWTD-HT523 Sack barrow Steel Load capacity (max.): 200 kg

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

37 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 590 x 590 x 1190 mm

Product type

Sack barrow

Material

Steel

Factory colour

Yellow

Height

1190 mm

Weight

13800 g

Tyre material

Inflatable

Width

590 mm

Length

590 mm

Load capacity (max.)

200 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937115 STANLEY SXWTD-HT523 Sack barrow Steel Load capacity (max.): 200 kg

Description

With the 3-wheel tilting system of the Stanley HT523 sack truck, climbing into the stairs is easy. This trolley is made of robust steel, WAS makes it durable and durable: It can carry up to 200 kilograms. The plastic handles with ankle protection offer excellent support, while the large air wheels ensure optimum mobility, both indoors and outdoors. For example, use the trolleys for moving boxes and furniture, in the heavy construction workshop, or in the office for transporting heavy filing cabinets. With this sack barrow, you can literally go in any direction.

This text is machine translated.

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)