• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEWALT DXWT-FT512 83.400.96 Sack barrow folding, height-adjustable Load capacity (max.): 190 kg

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dxwt-Ft512 Folding Hand Car

  • Robust, folding hand cart, Ideal for construction sites and home
  • Comfortable grip
  • It can be easily tucked away on construction sites and in the household by the foldability
  • Oversized pipes with matt epoxy-based powder coating ensure a firm grip on the frame
  • Runs on puncture-proof Dewalt® 6.9-inch wheels
  • Total dimensions in folded state: L 20.5 x b 3 x h 31.3 in
  • Total dimensions in extended state: L 20.5 x W 21 x H 46.6 in
  • 190 kg load capacity
  • This text is machine translated.

Technical specifications

Product type

Sack barrow

Wheels (Ø x W)

6,9 Zoll Durchmesser

Dimensions folded

L 20,5 x B 3 x H 31,3 Zoll

Factory colour

Black/yellow

Type of tyres

Breakdown free

Height

1184 mm

Material (details)

Epoxy-based powder coating

Transport equipment features

folding

height-adjustable

Load capacity (max.)

190 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775657 DEWALT DXWT-FT512 83.400.96 Sack barrow folding, height-adjustable Load capacity (max.): 190 kg

Description

Features

  • Sack barrow

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)