• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft VLC 800 6939000 Laminate cutter 1 pc(s)

1/4
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product Size: 661 x 211 x 197 mm
Weight

3.5 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1603247 Wolfcraft VLC 800 6939000 Laminate cutter 1 pc(s)

Description

The comfortable solution for large-laying work of laminate & Vinyl. For fast, safe cutting of laminate types (also with integrated impact sound insulation) up to 11 mm thick and 465 mm width.
For self-adhesive and clicking vinyl panels and vinyl tiles up to 6 mm thick and 465 mm width.
For cutting of flexible 2-4 mm thick vinyl by adjustable cutting gap. For precise 90° cuts with a stop. For angle cuts from 0°-180°. For cutting to size of panels in longitudinal direction. -Coated blade for smooth cutting of self-adhesive vinyl panels. Practical length stop for 55 mm wide strips cutting, can be mounted on the left and right. Incl. low-holder function for smooth and comfortable short of extra-wide panels. With material support to support panels. Fast, safe cutting thanks to special blade geometry. Clean-cut image of the decor side. Secure fixing of the workpiece during the first blade contact by serrated cutting strips. Secure stand by anti-skid foot buffer. Dust and low-noise operation. Light and stable thanks to high-quality aluminum design.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)