• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier 2200. B ESD PG box Screw terminal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Central Earthing box, 7-fold

  • Removable protective cover with EPA logo
  • Mounting the earthing box with a screw
  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

  • 36 mm
Product type

ESD PG box

Type

2200. B

Factory colour

White

Connection

Screw terminal

Length

60 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1337380 Wolfgang Warmbier 2200. B ESD PG box Screw terminal

Description

Earthing box with 7 screw terminals for central connection of earthing cables with 4 mm cable shoe. For contacting the earth leads to protective or functional ground. The "Central" grounding of, for example, table and floor mats, wrist strap grounding via earthing box etc.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)