
Number
Total (1 m2 = € 67.30)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Conductive ESD foam
- Electro-static conductive (code letter "D")
- Resistant to abrasion and corrosion-free
Technical specifications
- Resistance to temperature: 90°C
- Product type
ESD foam
- Factory colour
Black
- Material
Polyethylene (PE)
- Type
conductive
- ESD identifier
D
- Surface resistance
10 5-10 7 Ω
- Length
35.3 cm
- Width
25.3 cm
- Height
1 cm
- Dim
(L x W x H) 35.3 x 25.3 x 1 cm
- Range of use
ESD
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1337410 Wolfgang Warmbier ESD foam (L x W x H) 35.3 x 25.3 x 1 cm conductive ESD identifier: D
User & Safety Instructions
User & Safety Instructions 1337410 Wolfgang Warmbier ESD foam (L x W x H) 35.3 x 25.3 x 1 cm conductive ESD identifier: D
Description
This electro-static conductive foam corresponds with the requirements as per DIN EN 61340-5-1 and is ideal electrostatic sensitive components safe storage or packing. This hard version is made from polyethylene with permanent electrostatic conduction properties (using carbon). Thus, the material is resistant to abrasion and does not cause corrosion in conjunction with metals such as aluminum, gold, or other IC pins. The suitability includes also a plug-in board for electronic components.
This text is machine translated.
This text is machine translated.



























