
Number
Total (€ 81.99 / piece)
€ 81.99
incl. VAT
14-day return policy included
Highlights & Details
Quadrios ESD table mats complete set 60 x 120 cm
- High-quality, heat-resistant ESD mat
- Meets the requirements of the "ESD standard" DIN EN 61340-5-1
- Suitable for left- and right-hand dealers
Technical specifications
- Standard DIN EN 61340-5-1
- Product type
ESD bench mat set
- Factory colour
Grey
- Connection
10 mm stud and socket
- Leak resistance
10 7 Ω
- Length
1200 mm
- Width
600 mm
- Dim
(L x W) 1200 mm x 600 mm
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 2245933 Quadrios ESD bench mat set Grey (L x W) 1200 mm x 600 mm
User & Safety Instructions
User & Safety Instructions 2245933 Quadrios ESD bench mat set Grey (L x W) 1200 mm x 600 mm
Description
This complete professional workstation set contains everything you need for handling electronics! The vinyl-coated working mat has a typical leakage resistance of 10 ^7 – 10 ^9 ohms, is abrasion-proof and has a certain basic resistance against heat such as dripping solder. In the upper left and right corners, a 10 mm push button is attached to each of which the provided wrist strap and the earthing connection can be connected. By changing this assignment, the set can be used absolutely without any problems for left traders and legal dealers.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Table mat, antistatic (60 cm x 120 cm) with two buttons, wrist strap, spiral cable, earthing cable, adapter for push button and crocodile clip
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 99.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























































