
Highlights & Details
ESD mat
Technical specifications
- Product type
ESD mat
- Factory colour
Grey
- Connection
10 mm stud and socket
10 mm stud and socket
- Material
Nitrile rubber
- Surface resistance
10 6 - 10 9 Ω
- Leak resistance
10 3 - 10 5 Ω
- Length
610 mm
- Width
450 mm
- Height
2 mm
- Dim
(L x W x H) 610 x 450 x 2 mm
- Range of use
ESD
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3089076 TRU COMPONENTS TC-12356304 ESD mat Grey (L x W x H) 610 x 450 x 2 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3089076 TRU COMPONENTS TC-12356304 ESD mat Grey (L x W x H) 610 x 450 x 2 mm 1 pc(s)
Description
Scope of delivery
- Main unit
Frequently Bought Together
(*All information is plus legal VAT)€ 31.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































