
Highlights & Details
ESD mat set
Technical specifications
- Product type
ESD mat set
- Factory colour
Grey
- Connection
10 mm stud and socket
10 mm stud and socket
- Material
Nitrile rubber
- Surface resistance
10 6 - 10 9 Ω
- Leak resistance
10 3 - 10 5 Ω
- Length
550 mm
- Width
550 mm
- Height
2 mm
- Dim
(L x W x H) 550 x 550 x 2 mm
- Range of use
ESD
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3089079 TRU COMPONENTS TC-12356316 ESD mat set Grey (L x W x H) 550 x 550 x 2 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3089079 TRU COMPONENTS TC-12356316 ESD mat set Grey (L x W x H) 550 x 550 x 2 mm 1 Set
Description
Scope of delivery
- ESD mat
- ESD German earthing plug 3x push button connection
- 2.0 m spiral grounding cable, snap 10 mm, black
- 1.80 m spiral connecting cable, snap 10 mm banana plug with 1x alligator clip, light blue
- Antistatic elastic wrist band, snap 10 mm, light blue
- ESD stud and socket adaptor, push button 10 mm (separate snap)
Frequently Bought Together
(*All information is plus legal VAT)€ 47.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































