
Number
Total (€ 22.99 / piece)
€ 22.99
incl. VAT
14-day return policy included
Highlights & Details
ESD mat
Technical specifications
- Product type
ESD mat
- Factory colour
Black
- Connection
10 mm stud and socket
10 mm stud and socket
- Material
Nitrile rubber
- Surface resistance
10 6 - 10 9 Ω
- Leak resistance
10 3 - 10 5 Ω
- Length
900 mm
- Width
610 mm
- Height
1.5 mm
- Dim
(L x W x H) 900 x 610 x 1.5 mm
- Range of use
ESD
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3090014 TRU COMPONENTS TC-12360056 ESD mat Black (L x W x H) 900 x 610 x 1.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3090014 TRU COMPONENTS TC-12360056 ESD mat Black (L x W x H) 900 x 610 x 1.5 mm 1 pc(s)
Description
Scope of delivery
- Main unit



































