
Highlights & Details
ESD table mat set
- Platinum Grey
- With 6 bits. Grounding cable/plug/ wrist strap and connecting cable
- (L x W) 900 mm x 610 mm.
Technical specifications
- Thickness: 2 mm
- Product type
ESD bench mat set
- Type
1400.663.C
- Factory colour
Platinum grey
- Connection
10 mm stud and socket
4 mm eyelet
- Features
incl. PG cable
incl. PG connector
incl. PG strap
incl. cable
- Leak resistance
(as per IEC 61340-5-1) RG = 106 - 107 Ω
- Length
900 mm
- Width
610 mm
- Dim
(L x W) 900 mm x 610 mm
- RoHS-compliant
Yes
- Range of use
ESD
Documents & Downloads
Datasheet
Datasheet 186004 Wolfgang Warmbier 1400.663.C ESD bench mat set Platinum grey (L x W) 900 mm x 610 mm incl. PG cable, incl. PG connector,
User & Safety Instructions
User & Safety Instructions 186004 Wolfgang Warmbier 1400.663.C ESD bench mat set Platinum grey (L x W) 900 mm x 610 mm incl. PG cable, incl. PG connector,
Description
Features
- 2 x 10 mm button connection.
Scope of delivery
- Spiral cable with adjustable anti-allergenic wrist band (GS certificate)
- Earth component with 2.4 m spiral cable with dummy connector for direct connection to Schuko plug.
Frequently Bought Together
(*All information is plus legal VAT)€ 141.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































