• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfgang Warmbier ESD symbol 250 pc(s) Yellow, Black (Ø) 10 mm 2850.10 self-adhesive

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warning sign for ESD areas

  • A yellow symbol with a black triangle, containing a hand over a chip. Underneath it reads 'ESD', which stands for electrostatic discharge.

Technical specifications

Product type

ESD symbol

Type

2850.10

Content

250 pc(s)

Factory colour

Yellow

Black

Material

PVC

Features

self-adhesive

(Ø)

10 mm

Dim

(Ø) 10 mm

Range of use

ESD

Documents & Downloads

Datasheet

Datasheet 1337401 Wolfgang Warmbier ESD symbol 250 pc(s) Yellow, Black (Ø) 10 mm 2850.10 self-adhesive

Description

The abrasion-resistant, made of PVC manufactured sheet is equipped with a self-adhesive back side. The stickers even describe that the electrostatic protected area (EPA; electrostatic protected area).

This text is machine translated.

Scope of delivery

  • Sheets with 250 pieces
  • This text is machine translated.

Hints

The specified dimensions refer to 1 piece.

What kind of ESD Labels are you looking for?

More interesting products

(*All information is plus legal VAT)