• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woodland Scenics WC1201 Filler 900 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 24.43)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filler

Age category

15 years and over

Content

900 g

Design type

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 210203 Woodland Scenics WC1201 Filler 900 g

Security datasheet

Security datasheet 210203 Woodland Scenics WC1201 Filler 900 g

Description

This filler has only half the weight of standard filler. However, it covers twice the area and dries with a smooth surface. Ideal for filling landscapes and casting shapes. Content: 900 g.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)