• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woods AD20 Dehumidifier 100 m² 220 W 22 l/day White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wood's dehumidifier AD20 100 m²

  • Dehumidify and clean the air
  • Operating type: Touch screen
  • Dehumidifying capacity /24h:22 l.
  • Suitable for rooms up to 100 m² in size
  • HEP filter removes very fine fluff, mold spores, asbestos fibers and more from the air
  • Night mode with very quiet operation
  • Sensor always displays the current air quality

Technical specifications

  • Dehumidifying capacity /24h: 22 l
  • Air volume flow 300 m3/h.
Product type

Dehumidifier

Max. dehumidification rate

22 l/day

Tank volume

4 l

Suitable for rooms up to

100 m²

Features

Timer mode

Touchscreen

Factory colour

White

220 W

Width

34.3 cm

Height

61.7 cm

Length

30 cm

Dim

(L x W x H) 30 x 34.3 x 61.7 cm

Weight

15 kg

Max. power

220 W

Power range

220 W (max)

Description

The AD20 model is also a mobile dehumidifier tumble dryer and a HEPA air cleaner including air quality sensor. It is distinguished by its sophisticated programmability, elegant design and excellent air cleaning performance. It gives you the option of switching off the dehumidification and only using the machine as an air purifier, was a great help for allergy sufferers. As a dehumidifier, the AD20 is suitable for small to medium-sized bathrooms or cellar rooms or also for a one- or two-family laundry room. Depending on your needs, you can also use it well in the bedroom, living room or office, since you can operate it in a very quiet mode.

Operation in automatic mode
in air cleaning mode without dehumidification, select the ventilation level depending on the air quality. The more polluted the air, the higher the air circulation and the cleaner the air the lower the air circulation. The air quality is displayed directly on the air outlet flap by different colors. If you set the dehumidification, the fan speed is set automatically in relation to the room humidity. The higher the humidity in the room, the higher the speed for air circulation is selected. For more details, refer to the user manual.

Further operating modes
in manual mode you can set the desired fan speed in dehumidifying mode in 4 stages and in air cleaning mode in 5 stages. Then, set the target moisture in percent relative humidity. The machine then starts operation independantly. When the target humidity is reached, the dehumidifier switches off, when the humidity returns, the dehumidifier switches on again. When used in tumble dryer mode, the dehumidifier runs in continuous dehumidification mode with maximum air circulation (300 m³ per hour). You cannot adjust the target humidity or fan speed in this mode. In night mode, the dehumidifier operates at the lowest possible fan level as quietly as possible and can hardly be heard. In each mode, the timer function is available for you to set an automatic switch-off time after a duration between 1 and 24 hours.

Air dehumidification for the room climate, for drying laundry or against mold formation
of the air dehumidifiers can be used very versatile. Especially in rooms, which you cannot ventilate at all or can only ventilate at all, such as in the cellar or screed, the device prevents bacterial formation as well as mold and thus prevents damage to the inventory and building material. In addition, the dehumidifier accelerates the drying of suspended laundry when you use it in the laundry room. On warm summer days, the apparatus creates a cooler and more pleasant room climate in your living rooms by reducing the air humidity to a pleasant value between 40 and 60 percent.

Clean air for an even better room climate
through its sophisticated filter system, the dehumidifier also releases the room air from pollutants and unpleasant odors. It creates a pleasant atmosphere in your apartment. Especially in case of hay fever, allergies and asthma, the device is a relief because it is able to remove pollen, spores of molds, house dust, animal hair as well as fine dust and gaseous pollutants to a large part from the air. For best results, the appliance should be able to circulate and clean the air in the room in which you want to use it approximately twice an hour. See the specifications for the room size (m³) or floor area (m²) for which the device is designed.

Relaxed sleep with optimum air quality
in night mode, the dehumidifier hardly audibly continues to work. Thus you can use the device also during the sleep time and sleep quietly as well as with ideal air quality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.