• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Woowind WO-T01 Cordless compressor Flasher

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Woowind Ventus Pro Premium Electric air pump

  • DOUBLE POWER SUPPLY: BATTERY OR 12V CONTINUOUS - Use the built-in 4800mAh battery for true wireless freedom and charge up to 15 195/65R15 tires from 29–36 PSI. For larger tasks and large SUV or offroad tires, connect the included 12V car cable to use Ventus Pro as a 12 V compressor with continuous, unlimited run time.
  • IT PUMPS ALMOST EVERYTHING – compatible with Schrader-, Presta- and Dunlop-valves, this air pump is suitable for car tires also as bicycle pump, motor cycle pump, air pump for bicycle tires and ball pump thanks to the supplied adapter (not suitable for SUP-boards or pure 12V-compressors). Choose from 5 quick programs, in order to set the correct printing in seconds.
  • PREMIUM DESIGN – The high-quality aluminum alloy casing makes Ventus Pro much more durable and heat-resistant than typical plastic tire fans or small compressors. The larger 19 mm motor is designed for longer running times, while the extra-long braided air hose discharges the heat better and keeps your hands away from hot parts.
  • Smart & SAFE – The digital display shows the pressure in real time during pumping, and the automatic shut-off stops exactly at the set PSI to prevent excess pressure. An integrated LED work light and SOS flash function enhance the safety in case of breakdowns in the dark.

Technical specifications

Product type

Cordless compressor

Operating voltage

12 V DC

Features

Flasher

Power supply (LOV)

rechargeable

+ car connector

Battery capacity

4800 mAh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3734062 Woowind WO-T01 Cordless compressor Flasher

User & Safety Instructions 3734062 Woowind WO-T01 Cordless compressor Flasher

Description

Ventus Pro is a premium battery compressor / electric air pump for car, bicycle and motorbike. The 19 mm engine delivers 22 L/min to 150 PSI and pumps a 195/65R15 from 29–36 PSI in approximately 1 minute. Wireless with a 4800 mAh rechargeable battery or as a 12 V compressor with unlimited run time for large SUV and offroad tires.
The LCD shows the tire pressure in real time. Auto-stop prevents excess pressure. Robust aluminum casing and braided hose are heat-resistant than plastic tire-air pumps. Compatible with Schrader, Presta, Dunlop – including an adapter as an air pump car, bicycle pump and ball pump.

This text is machine translated.

Scope of delivery

  • Ventus Pro Electric air pump x1
  • 12V DC-car cable x1
  • Braided flexible hose (screwing valve) x1
  • Presta adapter x1
  • Dunlop adapter x1
  • Nozzle for floating ring x1
  • Ball needle x1
  • USB-C charging cable x1
  • Transport bag x1
  • Operating instructions x1

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)