• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro Plate shears right-handed 250 mm WP214015

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plate shears right-handed 250 mm

  • Blade made of CR-V steel
  • Serrated cutting edges
  • Softgrip handle

Technical specifications

Product type

Tin snip

Weight

380 g

Material

Chromium-vanadium steel

Length

250 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335419 WorkPro Plate shears right-handed 250 mm WP214015

Description

CR-V steel provides excellent blade durability and consistent, high-quality aesthetics. The ergonomic design of the tri-material grip with comfortable soft grip. Serrated cutting edges prevent the material from slipping during use. Metal working is safe and easy.
Ideal for use on sheet metal materials, beads, cans and fasteners and specially for cutting hard materials, aluminum, sheets, plastic plates, vinyl covers, Card board, wire netting, copper, leather, tiles, Rubber and shingles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)