• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro Plate shears right-handed 250 mm WP214016

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plate shears right-handed 250 mm

  • Chromium-vanadium steel.
  • Easily cuts narrow curves
  • Serrated cutting edges prevent the materials from slipping during use
  • Ergonomic comfort grip

Technical specifications

Product type

Tin snip

Weight

375 g

Material

Chromium-vanadium steel

Length

250 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3335420 WorkPro Plate shears right-handed 250 mm WP214016

Description

Perfect for cutting aluminum, sheet, leather, cardboard and plastic, vinyl covers, Card board, wire netting, copper, leather, tiles, Rubber and shingles.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)