• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP231125 Electrical & precision engineering Comb pliers 200 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

43 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro WP231125 Electrical & precision engineering Comb pliers 200 mm

  • Made from high-quality chromium-vanadium steel
  • Robust and corrosion resistant
  • Ergonomic non-slip grip

Technical specifications

Product type

Comb pliers

Manufacturer part #

WP231125

Range of use

Electrical & precision engineering

Length

200 mm

Material

Chromium-vanadium steel

Weight

350 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205497 WorkPro WP231125 Electrical & precision engineering Comb pliers 200 mm

Description

With the vertical groove design damaged and rusted screws can be easily turned and released. These screw pliers are equipped with a bi-material handle, which is extremely comfortable to hold and use. Particularly suitable for electricians, handymen, handymen in electrical work, household decoration or device maintenance

This text is machine translated.

What kind of Combo Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)