• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gedore RED 3301411 VDE Telecom pliers 200 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • 1000 V insulated: Yes
Product type

Telecom pliers

Manufacturer part #

3301411

Range of use

VDE

Length

200 mm

Material

Special steel

Weight

260 g

VDE standard

0682-201

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2188540 Gedore RED 3301411 VDE Telecom pliers 200 mm

Description

• Design according to DIN ISO 5745
• meets the requirements of VDE 0682 Part 201 and EN/IEC 60900
• straight gripping surfaces, serrated lengthways
• Induction-hardened, long cutting edges
• 2-component handle, hand-protecting power transmission
• Special tool steel, forged

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.98*

What kind of Combo Pliers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)