• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WorkPro WP261008 Tape measure 3 m Nylon

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WorkPro 3 m x 16 mm tape measure with nylon-coated blade

  • Displayed measured values are very clear and easy to read
  • Suitable for professional use
  • Ergonomic casing

Technical specifications

  • length 3M(10FT)
  • Width 16mm
  • TAPE MEASURE WITH nylon coated blade
Type

3M(10FT)x16mm BANDMESSGERÄT MIT nylonbeschichteter Klinge

Product type

Tape measure

Max. reading range

3 m

Material

Nylon

Units of measurement

m

Reading range

3 m

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208216 WorkPro WP261008 Tape measure 3 m Nylon

Description

WorkPro 3 m x 16 mm measuring tape with nylon-coated blade, to carry comfortably with belt clip and neck strap.

This text is machine translated.

Features

  • Metric and imperial scales
  • Long-lasting, heat-treated spring
  • Bi-material rubber coating, comfortable and long-lasting.

Scope of delivery

  • 1 x Measuring tape

What kind of Tape Measures & Yardsticks are you looking for?

More interesting products

(*All information is plus legal VAT)