• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx Professional WA3055 KROSS PACK Tool battery 20 V 5 Ah Li-ion

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORX professional 20 V/5 Ah Li-ion battery

  • Compatible with all Worx Professional 20V Cordless Power tools
  • Push-button release selbflessly discharging batteries from the tool
  • Charge-level indicator

Technical specifications

Product type

Tool battery

Battery voltage

20 V

Type

KROSS PACK

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

for brands

Worx

Rechargeable

Yes

Size

Non-standard rechargeable

Height

65 mm

Width

73 mm

Length

114 mm

Weight

0.7 kg

Dim

(L x W x H) 114 x 73 x 65 mm

Suitable for

WORX 20V Green-Line (Professional))

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757746 Worx Professional WA3055 KROSS PACK Tool battery 20 V 5 Ah Li-ion

Description

The WORX professional 20 V Li-ion battery provides power for tools of the WORX GREEN-LINE (Professional) series. It has a capacity of 5 Ah with a weight of 0.7 kg and is designed for the daily work in crafts.

Power output
The battery uses lithium-ion cells to provide a constant power supply for applications such as concrete drilling or fixing.

Battery management system
An intelligent chip monitors voltage, temperature and current flow and communicates with the WORX Pro tool to prevent overheating, overload and deep discharge.

Housing suitable for the construction site
To protect against mechanical stress on construction sites, the cells are enclosed in a durable polymer covering, which protects against falls and vibrations.

Operation and control
The built-in charge status indicator displays the remaining capacity. The battery can be quickly released from the tool by pressing a button. It also has no memory effect and low self-discharge.

This text is machine translated.

Scope of delivery

  • Li-ion battery pack KROSS PACK 20V 5.0Ah

More interesting products

(*All information is plus legal VAT)