• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx Professional WA3506 Tool battery 12 V 2 Ah Li-ion

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WORX professional 12 V/2 Ah Li-ion battery

  • Compatible with all Worx Professional 12V Cordless Power tools
  • Push-button release selbflessly discharging batteries from the tool

Technical specifications

Product type

Tool battery

Battery voltage

12 V

Type

WA3506

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

for brands

Worx

Rechargeable

Yes

Size

Non-standard rechargeable

Height

47 mm

Width

45 mm

Length

80 mm

Weight

0.15 kg

Dim

(L x W x H) 80 x 45 x 47 mm

Suitable for

WU129

WU132X

WU135

WU136

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3757750 Worx Professional WA3506 Tool battery 12 V 2 Ah Li-ion

Description

The WORX professional 12 V Li-ion battery is designed as compact power source for the tools of the WORX 12V professional series (like compact drill screwdriver and impact wrench). With a weight of 0.15 kg and 2 Ah capacity, it supports the application in narrow working areas or with overhead work.

Robust construction
The robust housing protects the internal cells against shocks, vibrations and the conditions during use on the construction site.

Lithium-ion technology
The rechargeable battery has no memory effect and is characterized by a low self-discharge during storage, which makes it ready for use when needed.

Energy management
Built-in electronic chips communicate with the implements to protect the system from overheating, overload and deep discharge.

Handling
The battery can be removed quickly from the relevant work device by pressing a button.

This text is machine translated.

Scope of delivery

  • Li-ion battery pack 12V 2.0Ah

More interesting products

(*All information is plus legal VAT)