• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Worx WR165E Landroid M500 Robotic lawn mower Suitable for areas up to 500 m²

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Robotic lawn mower

Suitable for areas up to

500 m²

Technology

Li-ion

Rechargeable battery capacity (details)

2.0 Ah

Cutting width (max.)

18 cm

Cutting depth

30 - 60 mm

Gradient (details)

max. 35%

Weight

9.5 kg

Volume

60 dB

Length

580 mm

Width

403 mm

Height

208 mm

Dim

(L x W x H) 580 x 403 x 208 mm

Battery voltage

20 V

No. of power packs included

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3124841 Worx WR165E Landroid M500 Robotic lawn mower Suitable for areas up to 500 m²

Description

The new Plus-version of the popular Worx Landrod M500 is packed with functions
Noesis™ Cloud Computing, AIA™ Intelligent Navigation, and Cut-to-Edge are just some of the ingredients that have made the M500 a best-seller.
In addition, it has the unmatched ability to travel through narrow sections - as narrow as the mower itself - without guide wire, and an intelligent turn at the border to complete the work faster than traditional random mowers. Its intelligent self-programming of daily work is automatically adjusted to the actual growth rate of your lawn, taking into account local weather, season, sunlight, grass and other variables. Cutting to the edge reduces the need for manual trimming. Continuous updates and enhancements are automatically provided through OTA software updates. The Landrod M500 Plus can be configured to suit your individual needs with five unique options, including intelligent obstacle avoidance, theft protection, temporary zone exclusion and Wi-Fi expansion. The "Save the hedgehog" mode prevents the mower from being put into operation after sunset when the nocturnal animals start to roam
The new Plus version now has a self-leveling mower that follows the terrain to prevent the grass scar from scaling. The lower part can be washed safely with a water hose. Bluetooth connectivity makes pairing to a smartphone even easier. The high-capacity battery extends the operating time.
Landrod is part of the expanding Worx PowerShare, one of the most versatile battery platforms that includes power tools, lawn and garden equipment, and everyday life products.

This text is machine translated.

Features

  • Fast coverage of the area thanks to AIA™ navigation technology
  • Goes through narrow passages with ease, completely without guide wire
  • Automatic schedule adjusts the working time automatically to the weather, grass type and soil type
  • Fully adaptable to individual needs with four unique options
  • The self-leveling blade plate adapts itself to uneven terrain and prevents the scaling of the grass scrub
  • Bluetooth connectivity for easy pairing with your smartphone
  • Cross-divisional administration
  • Wi-Fi connection for automatic software updates
  • Save the hedgehog mode
  • Easy to keep: The lower part can be cleaned with a water hose
  • Power supply by PowerShare battery, can be used together with all Worx battery tools

Scope of delivery

  • Worx Landrod M500 Plus WR165E
  • 2x connectors for wire repair
  • 9x spare blades fit with screws
  • Allen key
  • Charger
  • 7x screws for the charging station
  • 210x pegs
  • Energy supply
  • 150 m boundary cable
  • 20V 2 Ah PowerShare battery
  • 2x boundary wire distance measuring devices
  • Bertelsmann ruler

What kind of Robotic Lawn Mowers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.