P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
The WUNDmed spray plaster for immediate care and protection of smaller wounds. The spray plaster forms a thin, transparent film on the skin and protects the skin against external influences and thus promotes wound healing.
This text is machine translated.
Features
For approx. 50 applications
Waterproof, ideal for traveling
Description
The WUNDmed spray plaster for immediate care and protection of smaller wounds. The spray plaster forms a thin, transparent film on the skin and protects the skin against external influences and thus promotes wound healing.
This text is machine translated.
Features
For approx. 50 applications
Waterproof, ideal for traveling
What kind of Plasters & Dressings are you looking for?