• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-BLOW MICRO PROFESSIONAL INLAY UNIT 146301 Cimco 1 Set

1/5
Content
1 Set
Calibrated to
Manufacturer's standards (with certificate)
Features
incl. case
Max. operating pressure
15 bar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Content

1 Set

Manufacturer's standards (with certificate)

Features

incl. case

Max. operating pressure

15 bar

Documents & Downloads

Security datasheet

Security datasheet 3350574 X-BLOW MICRO PROFESSIONAL INLAY UNIT 146301 Cimco 1 Set

Description

X-BLOW MICRO PROFESSIONAL SET

Professional air-in equipment in glass fiber removal (FTTH) at network levels three and four (NE3 & NE4) for cable-Ø 2 to 4 mm and empty-pipe Ø 7 or 10 mm. Complete set with stand and compressed air hose. Modular injection system with manual feed unit, divisible injection chamber and compressed air unit. With high single-feed performance, glass fiber cables are gently brought into empty tubes or SNR over up to 1,500 meter distance. Low weight and intuitive handling for easy installation. Compact design suitable for construction sites makes it easier to work in confined spaces. Separable X-Blow® Micro injection chamber for blowing in single-sided pre-assembled fiber optic cables. Simple, tool-free retrofitting for flexible use in various cable or empty pipe combinations. Cable-Ø 2 to 4 mm, empty pipe-Ø type 2-3: 7 mm, empty pipe-Ø type 3-4: 10 mm, distance length max. 1500 m, pressure max. 15 bar

This text is machine translated.

Scope of delivery

  • 2 injection chambers, compressed air unit, centering inserts, fiber optic scissors, 240ml gliT® Air, Empty pipe cutter and other accessories
  • Incl. Sortimo case

What kind of Drawcord Coils & Cable Draws are you looking for?