• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense CO03D-W Smoke detector incl. built-in sensor, network-compatible battery-powered

1/15
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-Sense Smoke detector CO03D-W ZASXS00145WEU incl. built-in sensor, network-compatible

  • Changeable battery
  • LCD

Technical specifications

Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. built-in sensor

network-compatible

Content

1 pc(s)

Weight, information

incl. batteries

detects

Carbon monoxide

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451249 X-Sense CO03D-W Smoke detector incl. built-in sensor, network-compatible battery-powered

Description

Warnings for the entire home
Connect all carbon monoxide detectors (CO detectors) throughout your home for complete protection. When an alarm is triggered by carbon monoxide, all CO detectors will sound.

Advanced Figaro sensor
The X-Sense carbon monoxide detector detects and immediately reacts to CO values in the air.

Replaceable batteries and low battery warning
3 replaceable AA batteries provide constant protection against CO, even during power outages. You will be notified when it is time to replace the batteries.

Large informative LCD display
Displays the CO values in real time from 30 ppm. It also shows the operational status and the battery life, so that you can be reassured.

Expandable wireless network
Up to 24 wireless X-Sense Link+ detectors can be connected via high frequency technology.

This text is machine translated.

Scope of delivery

  • Smoke Alarms
  • - 2 x screws
  • 2 x dowels
  • User manual

More interesting products

(*All information is plus legal VAT)