• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

X-Sense XC01-M Carbon monoxide detector

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

X-SENSE ProConnected CO detector XC01-M

  • Compatible with SBS50 gateway
  • Changeable battery
  • LCD

Technical specifications

Product type

Carbon monoxide detector

Width

135 mm

Height

16.5 mm

Depth

63 mm

Weight

88 g

Content

1 pc(s)

Dim

(W x H x D) 135 x 16.5 x 63 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451252 X-Sense XC01-M Carbon monoxide detector

Description

Updated wireless CO detector
Simply pair the XC01-M detectors with the SBS50 base station using the X-Sense APP (not included) and control them from your phone or connect to other Link+ detectors without a base station (compatible with the RC01 Pro remote control).

Real-time CO values
As soon as the CO level reaches 100 ppm, you will immediately receive a warning about potential risks, allowing you to take immediate action without waiting for long response times. The CO values are displayed in real time via the APP and the entire CO event is recorded as a graph.

Intelligent wireless connection
As soon as an alarm signal is sounded, both the base station and all the detectors connected in the network are triggered at the same time. The base station (adjustable to 100 dB) and the detector (85 dB) generate such a beep that makes sure that everyone in the house can recognize the danger in time.

Flexible installation
The carbon monoxide detector can be placed free-standing on a shelf in the bedroom to detect CO quickly. Moreover, the device can be wall-mounted using the supplied accessories.

CO detector with replaceable battery
The CO detector has an integrated Figaro CO sensor that detects CO values reliably and continuously for 10 years. The device is operated by an exchangeable battery, which works for 5 years, i.e. without regular exchange, makes WAS it environment-friendly.

Real-time push notifications
The X-Sense Home Security APP provides real-time push notifications, for alarms, low battery status, malfunctions, etc. So you get push notifications at work or when the danger is eliminated.

Rich in functions APP
Features include real-time CO, push notifications, mute, CO concentration graph, device history record, Device test, low battery warning, malfunction, approved users, etc.

Comprehensive coverage, flexible network
No matter whether the detectors are connected with or without the base station, the range of the radio transmission is up to 500 m, WAS ensures a stable connection between the devices. This allows you to flexibly install the detectors and design your network as required.

This text is machine translated.

Scope of delivery

  • CO warning signal
  • - 2 x screws
  • 2 x dowels
  • User manual

System requirements

  • IOS, Android

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98*

What kind of Gas Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)