For securely fastening of the dryer in the washing machine.
Includes. Slider (Max. load 12 kg)
With safety belts
Technical specifications
Factory colour
White
Product type
Washing machine connector set
Weight
4.7 kg
Features
with slider
Material
Metal
Width
60 cm
Max. load capacity
150 kg
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1413275 Xavax 00111363 Washing machine connector set with slider
Description
Universal Between Baur mimic for securely fastening of the dryer in the washing machine: the side rails to prevent the hiking of the dryer in vibrations of the washing machine.
This text is machine translated.
Features
Incl. Slider (max. load capacity up to 12 kg), convenient tray and work area in comfortable working height (e.g. for laundry, and resolve, etc.)
With a convenient handle on the excerpt plate easier to use
Also fits on washing machines with angled or vaulted washing machine front and for washing machines with a detergent drawer until the cover is sufficient
Also suitable for dryers, a cleanout door at the lower part of the front end panel,
Side-mounted rollers for easier extract of the drawer
With pull-out lock
With safety belts for optimum safety-down, tilt of the dryer e.g. by tensile loads on the door is prevented.
Quick and easy to install, as completely mounted
If necessary can be screwed
Universally suitable for all devices with a working plate of 60 x 60 cm
Material: Metallic
Width x depth: 60 x 55.5 cm
Load Capacity Plate: 12 kg
Colour: White
Purpose of use: Washing machine
Packaging dimensions in cm lxwxh: 62 x 60.5 x 7.5
Scope of delivery
1 Between Baur mimic
4 self-tapping screws
Foam strips
1 lashing strap
Installation manual.
Hints
For safety reasons, the baur imitate with the washing machine cover can be screwed.
Description
Universal Between Baur mimic for securely fastening of the dryer in the washing machine: the side rails to prevent the hiking of the dryer in vibrations of the washing machine.
This text is machine translated.
Features
Incl. Slider (max. load capacity up to 12 kg), convenient tray and work area in comfortable working height (e.g. for laundry, and resolve, etc.)
With a convenient handle on the excerpt plate easier to use
Also fits on washing machines with angled or vaulted washing machine front and for washing machines with a detergent drawer until the cover is sufficient
Also suitable for dryers, a cleanout door at the lower part of the front end panel,
Side-mounted rollers for easier extract of the drawer
With pull-out lock
With safety belts for optimum safety-down, tilt of the dryer e.g. by tensile loads on the door is prevented.
Quick and easy to install, as completely mounted
If necessary can be screwed
Universally suitable for all devices with a working plate of 60 x 60 cm
Material: Metallic
Width x depth: 60 x 55.5 cm
Load Capacity Plate: 12 kg
Colour: White
Purpose of use: Washing machine
Packaging dimensions in cm lxwxh: 62 x 60.5 x 7.5
Scope of delivery
1 Between Baur mimic
4 self-tapping screws
Foam strips
1 lashing strap
Installation manual.
Hints
For safety reasons, the baur imitate with the washing machine cover can be screwed.