• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 110734 Universal Descaler 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 19.98)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal descaler 500 ml

  • Screw cap
  • Content :500 ml
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Suitable for: Water Heater
  • Content :500 ml
Product type

Descaler

Documents & Downloads

Security datasheet

Security datasheet 398643 Xavax 110734 Universal Descaler 500 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

Description

Limescale deposits it from anywhere: Electric Kettle, Iron, coffee machines, tiles.
This descaler is can be used individually. This provides by trains continued additives functional devices and shiny surfaces for corrosion protection of metal and plastic.

This text is machine translated.

Scope of delivery

  • Bottle with 500 ml.

What kind of Cleaning, Descaling & Filters are you looking for?

More interesting products

(*All information is plus legal VAT)