• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 111177 OKS 1110 Care product 20 g

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 699.50)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Multi-silicone grease OKS 1110

  • 1 tube with 20 g
  • Constant Properties

Technical specifications

  • 1 tube with 20 g
Factory colour

Transparent

Product type

Care product

Weight

20 g

Documents & Downloads

Security datasheet

Security datasheet 398642 Xavax 111177 OKS 1110 Care product 20 g

Description

Special silicone grease for use as sealing and lubricant in the kitchen, in the home, bathroom and workshop. Lubricate and grease from kitchen appliances, etc. also easily. can be used. Also for cold and heiswasserventile in the sanitary and heating area or in the food technology.

This text is machine translated.

Features

  • Excellent adhesion on all materials
  • Neutral behavior toward plastics and elastomers
  • No smell or taste influence
  • Food-safe
  • Temperature range: -40 to +200 °C.

Scope of delivery

  • 1 tube with 20 g.

Hints

Always observe the machine manufacturer's instructions.
On silicon-based plastics such as silkonkautschuk by silicone grease dissolves. After opening within 36 months spent-storage between 0° and +40°C.

What kind of Cleaning, Descaling & Filters are you looking for?