• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax 111282 Cleaner 500 ml

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 21.98)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaner for milk-foam brewing devices

  • Bottle with 500 ml
  • With safety screw connection
  • Suitable for coffee machines milk-foam nozzles
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Cleaner

Documents & Downloads

Security datasheet

Security datasheet 2992625 Xavax 111282 Cleaner 500 ml

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice

Description

For cleaning all types of steam nozzles. Clean brewing devices allow perfect foam to taste. During the cleaning process, all fat and protein deposits are removed as they arise during the production of milk froth, cappuccino or milk coffee. The pipes and nozzles are cleaned permanently and stay clean and clean longer. Taste losses due to old deposits are avoided . Contains high quality additives for highly effective cleaning and protection. Can be used in cold or hot conditions. With child safety lock and sealed lid.

This text is machine translated.

Scope of delivery

  • Cleaner for milk-foam brewing devices

What kind of Cleaning, Descaling & Filters are you looking for?

More interesting products

(*All information is plus legal VAT)