• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Hose clamp 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose clip 110-130 mm, 2 pieces

  • Diameter 110 - 130 mm
  • For extractor hood air hoses

Technical specifications

Factory colour

Silver

Product type

Hose clamp

Diameter (max.)

130 mm

Diameter (min.)

110 mm

Content

2 pc(s)

Material

Steel

Suitable for

Wasdroger

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013163 Xavax Hose clamp 2 pc(s)

Description

For fixing exhaust pipes (max. Tube diameter: 130 mm) on tumble dryer, for extensions and wall openings

This text is machine translated.

Features

  • Strip and housing made of stainless steel, screw galvanized
  • Material: Stainless steel / screw galvanized
  • Diameter 110 - 130 mm
  • Intended use 1: Exhaust hood

Scope of delivery

  • 2 hose clamps

More interesting products

(*All information is plus legal VAT)