• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax LED refrigerator lamp EEC: F (A - G) 59 mm 230 V E14 2 W Neutral white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Color consistency: 6 ≤
  • Light sources: 20000 h
  • Design: Small bulbs T 25
  • Protection type IP20
Product type

LED refrigerator lamp

Radiation angle

200°

E14

2 W

20 W

Colour

Neutral white

Operating voltage

230 V

4000 K

80

Dim

(Ø x L) 25 mm x 59 mm

F (A - G)

Energy consumption

2 kWh/1000h

Weight

11 g

Content

1 pc(s)

Length

59 mm

(Ø)

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2489581 Xavax LED refrigerator lamp EEC: F (A - G) 59 mm 230 V E14 2 W Neutral white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2489581 Xavax LED refrigerator lamp EEC: F (A - G) 59 mm 230 V E14 2 W Neutral white 1 pc(s)

Description

Energy-saving replacement for conventional bulbs in cooling appliances. With a total length of just 60 mm, this lamp fits in almost any refrigerator or freezer. Also ideal for freezers, bottle coolers, sewing machines and many other applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)