• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xavax Siphon connector 1" incl. washing machine connector 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siphon connector with condensate connector, for drain pipes

  • Second connection for drain hose condenser dryer
  • 1" (33.7 mm) union nut
  • 1x connection 20 mm, for run-off hose washing- and dish-washer
  • 1x connection 8 mm, for connection of condensation drain hose dryer

Technical specifications

Factory colour

White

Product type

Siphon connector

Thread size

1"

Content

1 pc(s)

Material

Plastic

Suitable for

Wasmachine

(Ø)

33.7 mm

Features

incl. washing machine connector

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013184 Xavax Siphon connector 1" incl. washing machine connector 1 pc(s)

Description

For connecting washing machine or washing machine drain hoses on siphon.

This text is machine translated.

Scope of delivery

  • Siphon connector
  • Gasket

More interesting products

(*All information is plus legal VAT)