• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell 119565 Hückmann Tool battery Replaces original battery (original) Bosch 2607335272 9.6 V 3000 mAh NiMH

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Tool battery for Bosch

  • Powerful and long life
  • capacity
  • Overcharge and deep discharge

Technical specifications

Product type

Tool battery

Battery voltage

9.6 V

Type

Hückmann

Capacity (mAh, Ah)

3000 mAh

Technology

NiMH

for brands

Bosch

Replaces original battery

Bosch 2607335272

Rechargeable

Yes

Size

Non-standard rechargeable

Height

113 mm

Width

77 mm

Length

82 mm

Weight

558 g

Dim

(L x W x H) 82 x 77 x 113 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529673 XCell 119565 Hückmann Tool battery Replaces original battery (original) Bosch 2607335272 9.6 V 3000 mAh NiMH

Description

High-quality, high-performance tool battery as a spare or second battery. The battery is produced by well-known manufacturers and is subject to regular quality control.

Hints

This text is machine translated.