• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

XCell Button cell CR 2025 3 V 1 pc(s) 170 mAh Lithium XCR2025 (5er)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Connector

Pin contact

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

170 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2.5

Alternative battery types

ECR2025

Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Household

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339440 XCell Button cell CR 2025 3 V 1 pc(s) 170 mAh Lithium XCR2025 (5er)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.