No odorDouble overheating protectionUniform heat distribution thanks to ESHC+ technologyContinuous, thermal insulation on the back of the panel for maximum efficiency High radiation efficiencyLow operating costsTested and excellent overheating protectionDust-free & maintenance-freeFlexible application
Technical specifications
Product type
Infrared heating
Operating voltage
230 V
500 W
Suitable for rooms up to
10 m²
Mounting type
Wall
IP21
Protection class
I
Factory colour
White
Feed length
1.85 m
Height
592 mm
Length
892 mm
Documents & Downloads
Datasheet
Datasheet 2621256 XCOAST Infrared heating 500 W 10 m² White
User & Safety Instructions
User & Safety Instructions 2621256 XCOAST Infrared heating 500 W 10 m² White
Description
The elegant, frameless XCOAST infrared heater fits in almost any room. Unlike conventional heating systems, it ensures fast and even heat distribution throughout the room. Good for asthmatics and rheumatic patients as there is no dust swirling. The infrared heater simulates solar heat as it warms bodies and objects in the room, which in turn transmit the heat to the room. No ineffective heating of air leading to room air circulation was slow and expensive. The heating constantly releases the heat into the room, similar to a tiled stove. Thanks to the use of powder-coated steel as a heat carrier with full back insulation, this infrared heating panel converts electrical energy into heat with maximum efficiency. For gentle, sun-like warmth without dry, dusty room air. Simply connect to your normal household socket and mount on wall or ceiling. Due to the particularly flat, timeless purist design, this infrared heater can be installed discreetly in any room. The actual effectiveness of the panel depends largely on the degree of isolation of your premises. Produced in Germany, German support, German brand quality from the Sauerland region. ideal as a heating backup for saving gas. Very good price-performance ratio thanks to the highest efficiency and intelligent thermostat control at extremely low acquisition costs.
This text is machine translated.
Features
Efficient and fast heat: The wall heater generates infrared heat, which quickly heats the entire room"Heat shower": The heating panel warms the body and surfaces. No ineffective, slow heating of the room airThe efficiency rate of conversion of electrical energy into heat energy is over 98%. Energy consumption is reduced, no heat is lost1000 watt heating power for rooms with up to 20 m² (with good room insulation) Easy to install: Easy, quick to mount to wall or ceiling. Mounting accessories are includedEconomical to purchase and use: Our infrared heating is completely maintenance-freeIn case of gas shortage: The perfect protection in case of reduced gas capacitiesSpace-saving: The XCOAST infrared heating panel can be mounted on the wall. Perfect for small rooms and apartmentsTested safety: The wall heater offers double overheating protection, which automatically switches off the panel when the temperature becomes too highPleasant, healthy warmth: Unlike a gas heater, the wall heater does not dry out the air. The room is heated silently and healthily: No dust, no strange smells, no allergens that are distributed in the roomWall heating "Made in Germany": German brand quality. High-quality components from Germany are used in German quality work. All heating plates comply with safety standards (CE, TUV, GS)Flexible and versatile application: The XCOAST infrared heating is equally suitable for single small or large rooms as well as in multiple versions for entire housesFast heat without mold: Prevents mold formation due to uniform heat distribution without moisture on surfacesCaution: Operation only in conjunction with energy-saving thermostat. With the XCOAST thermostats the desired room temperature and the time period in which heating is to be done can be set very easily
Scope of delivery
XCOAST Infrared Panel
User manual
Hints
Legal disclaimersThe Ecodesign Directive 2015/1188/EC applies to infrared heaters. In order to comply with the statutory regulations, infrared heaters may only be installed and operated in conjunction with energy-saving thermostats. A simple thermostat is not enough. Therefore, XCOAST offers you professional, tailor-made solutions for operating this product.
Description
The elegant, frameless XCOAST infrared heater fits in almost any room. Unlike conventional heating systems, it ensures fast and even heat distribution throughout the room. Good for asthmatics and rheumatic patients as there is no dust swirling. The infrared heater simulates solar heat as it warms bodies and objects in the room, which in turn transmit the heat to the room. No ineffective heating of air leading to room air circulation was slow and expensive. The heating constantly releases the heat into the room, similar to a tiled stove. Thanks to the use of powder-coated steel as a heat carrier with full back insulation, this infrared heating panel converts electrical energy into heat with maximum efficiency. For gentle, sun-like warmth without dry, dusty room air. Simply connect to your normal household socket and mount on wall or ceiling. Due to the particularly flat, timeless purist design, this infrared heater can be installed discreetly in any room. The actual effectiveness of the panel depends largely on the degree of isolation of your premises. Produced in Germany, German support, German brand quality from the Sauerland region. ideal as a heating backup for saving gas. Very good price-performance ratio thanks to the highest efficiency and intelligent thermostat control at extremely low acquisition costs.
This text is machine translated.
Features
Efficient and fast heat: The wall heater generates infrared heat, which quickly heats the entire room"Heat shower": The heating panel warms the body and surfaces. No ineffective, slow heating of the room airThe efficiency rate of conversion of electrical energy into heat energy is over 98%. Energy consumption is reduced, no heat is lost1000 watt heating power for rooms with up to 20 m² (with good room insulation) Easy to install: Easy, quick to mount to wall or ceiling. Mounting accessories are includedEconomical to purchase and use: Our infrared heating is completely maintenance-freeIn case of gas shortage: The perfect protection in case of reduced gas capacitiesSpace-saving: The XCOAST infrared heating panel can be mounted on the wall. Perfect for small rooms and apartmentsTested safety: The wall heater offers double overheating protection, which automatically switches off the panel when the temperature becomes too highPleasant, healthy warmth: Unlike a gas heater, the wall heater does not dry out the air. The room is heated silently and healthily: No dust, no strange smells, no allergens that are distributed in the roomWall heating "Made in Germany": German brand quality. High-quality components from Germany are used in German quality work. All heating plates comply with safety standards (CE, TUV, GS)Flexible and versatile application: The XCOAST infrared heating is equally suitable for single small or large rooms as well as in multiple versions for entire housesFast heat without mold: Prevents mold formation due to uniform heat distribution without moisture on surfacesCaution: Operation only in conjunction with energy-saving thermostat. With the XCOAST thermostats the desired room temperature and the time period in which heating is to be done can be set very easily
Scope of delivery
XCOAST Infrared Panel
User manual
Hints
Legal disclaimersThe Ecodesign Directive 2015/1188/EC applies to infrared heaters. In order to comply with the statutory regulations, infrared heaters may only be installed and operated in conjunction with energy-saving thermostats. A simple thermostat is not enough. Therefore, XCOAST offers you professional, tailor-made solutions for operating this product.