• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Xerox Toner cartridge replaced Brother TN-326Y Compatible Yellow 3500 Sides 006R03398

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Xerox toner cartridge yellow. Corresponds to Brother TN 326Y

  • Xerox toner technology offers as the inventor of the outstanding colors
  • Excellent print quality and consistency according to the OEM product
  • Designed and developed by the Xerox Technology Center according to the OEM specifications
  • Fertility is equal to or significantly higher than for OEM products

Technical specifications

Product type

Toner

Type

Compatible

Manufacturer part #

006 R 03398

Short ID

006R03398

Compatible with

Brother

Replaces original item

TN-326Y

Colour

Yellow

Page yield

3500 Sides

Page yield (colour)

3500 Sides

Content

1 pc(s)

Supplies type

Toner cartridge

UKCA

not relevant

Description

Xerox has a range of cartridges has been developed which is perfectly aligned to HP, Brother, Kyocera, Samsung, Epson, Lexmark and OKI printers. The quality of Xerox cartridges is the from a developer in the toner technology can expect. Xerox has unsurpassed experience in the area of the laser pressure as wegweisesdes company. Xerox products offer a perfect print. Page for page.

This text is machine translated.

Features

  • Xerox toner cartridge yellow. Corresponds to Brother TN326 Y. With Brother DCP-L8400, DCP-L 8450, HL-L 8250, HL-L 8350, MFC-L 8600, MFC-L 8650, MFC-L 8850 compatible. Print output: 3500 Pages, Print Colors: yellow, quantity per pack: 1 pieces (e)

Hints

Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.