Xerox Toner replaced Brother TN-243BK Black 1000 Sides
For use in brother DCP-L3510 / DCP-L3517 / DCP-L3550 / HL-L3210 / L3230 / MFC-L3710 / L3730 / L3750 / L3770Compatible toner module brother TN-243BKPage performance 1000 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006 R 04580
Short ID
Everyday
Compatible with
Brother
Replaces original item
TN-243BK
Colour
Black
Page yield
1000 Sides
Page yield (black)
1000 Sides
Content
1 pc(s)
Factory colour
Black
Page yield
1000 Sides
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623178 Xerox Toner replaced Brother TN-243BK Compatible Black 1000 Sides Everyday 006 R 04580
Description
Everyday Black Toner compatible with Brother TN-243BK, High yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Black Toner compatible with Brother TN-243BK, High yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?