For use in brother DCP-L3510 / DCP-L3517 / DCP-L3550 / HL-L3210 / L3230 / MFC-L3710 / L3730 / L3750 / L3770Compatible toner module brother TN-243CPage performance 1000 SidesFully recyclable via Xerox Green World Alliance free toner module return program
Technical specifications
Product type
Toner
Type
Compatible
Manufacturer part #
006 R 04581
Short ID
Everyday
Compatible with
Brother
Replaces original item
TN-243C
Colour
Cyan
Page yield
1000 Sides
Page yield (colour)
1000 Sides
Content
1 pc(s)
Page yield
1000 Sides
Supplies type
Toner cartridge
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2623179 Xerox Toner replaced Brother TN-243C Compatible Cyan 1000 Sides Everyday 006 R 04581
Description
Everyday Cyan Toner compatible with Brother TN-243C, High yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Everyday Cyan Toner compatible with Brother TN-243C, High yield, from Xerox. Designed for optimal quality, performance, reliability and security. The Everyday™ Toner portfolio is much more cost-effective than original manufacturers' modules and includes modules for major printers and copiers. They meet or exceed industry standards for global safety and environmental sustainability and can be returned to Xerox for environmentally conscious recycling free of charge.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Compatible Toner Cartridges are you looking for?